9008870000 | Weidmüller
Pin wrench kit, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, hexagon, 9008870000
Order No.: 53P5713
EAN: 4032248266623
MPN:
9008870000
SKS 2,0-8,0 MR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.8614 € *
Available in 6 Days: 5 pcs. - if ordered today
Pin wrench, SW 2,0/2,5/3,0/4,0/5,0/6,0/8,0
A pin wrench set is a collection of pin wrenches made of through-hardened chrome vanadium steel, manufactured according to DIN ISO 2636 L (DIN 911), surface with high quality finish.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |