1222550000 | Weidmüller
Feed through, USB socket type A 2.0 to USB socket type B 2.0, straight, 1222550000
Order No.: 50P8960
EAN: 4050118005806
MPN:
1222550000
IE-FCM-USB-AB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3839 € *
Available in 6 Days: 50 pcs. - if ordered today
Installation housing insert, 1222550000, Weidmüller
FrontCom Micro USB Coupler, USB 2.0, Type A-B
Insert for installation housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through | |
| Connector | USB socket type A 2.0 | |
| Connector (exit) | USB socket type B 2.0 | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |