1745680000 | Weidmüller

Cover for PCB connector, 1745680000

Order No.: 52P0254
EAN: 4008190985240
MPN:
1745680000
BL 3.50 AH13 BK BX
1745680000 Weidmüller Accessories for PCB Connectors, Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9738 € *
Available: 8 pcs.
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.4978 €
50 pcs.
5.0099 €
100 pcs.
4.5101 €
*incl. VAT plus shipping costs
Subject to prior sale

Cover hood, 1745680000, Weidmüller

PCB connectors, accessories, cover, black, no. of poles: 13

From the strain relief on the connected conductors and the visual/contact protection and the disconnection aid: the optional retrofit hoods perform mechanical, visual and haptic functions.

Features

  • Cable ties or integrated cable clips provide strain relief.
  • Marked with dekafix labels or adhesive strips
  • Mounting side by side without losing poles or displacing the pitch
  • Compatible: suitable for plugs with or without a flange or mounting bracket
  • Flexible: 1-3 cable outlets leading in different directions available depending on the size

Weidmüller hoods offer added stability, better identification, complete compatibility and versatility. The result: maximum reliability and user-friendliness in any application.

Technical specifications
Filter Property Value
Product type cover
Suitable for PCB connector
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes