1626880000 | Weidmüller
Mounting block for PCB connector, 1626880000
Order No.: 50P4465
EAN: 4008190198213
MPN:
1626880000
SLA BB12R SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5831 €
50 pcs.
0.5355 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting block, 1626880000, Weidmüller
Clip-on attachment elements increase the mechanical resilience of the whole plug connection by securing the male connectors to the circuit board and providing a vibration-proof connection between the sockets and the male connectors.
Features
- Hard-wearing, precise fitting dovetail joint
- Hard-wearing metal threaded inserts
- Suitable for all outlet directions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting block | |
| Suitable for | PCB connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |