1992920000 | Weidmüller
Wire manager, Cat 6A, black, for RJ45 connector, 1992920000
Order No.: 52P9195
EAN: 4050118377965
MPN:
1992920000
IE-PI-RJ45-FH-A-1.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6259 € *
Available: 26 pcs.
RJ45 connector, 1992920000, Weidmüller
Spare wire manager, Cat.6
RJ45 connectors can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire manager | |
| Suitable for | RJ45 connector | |
| Category | Cat 6A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |