1963530000 | Weidmüller
Plug housing, silver, 1963530000
Order No.: 52P8104
EAN: 4032248645626
MPN:
1963530000
IE-BH-V05M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.4315 € *
Standard delivery time from the manufacturer is: 3 Weeks
Empty housing, 1963530000, Weidmüller
Empty housing, flange housing, variant 5 according to IEC 61076-3-106, IP67
Empty housing especially for connectors of the range Industrial Ethernet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug housing | |
| Colour | silver | |
| Assembly | screw mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |