1962560000 | Weidmüller
Plug housing, silver, for RJ45 connector, 1962560000
Order No.: 52P8038
EAN: 4032248644698
MPN:
1962560000
IE-PH-V01M-BP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.8316 € *
Standard delivery time from the manufacturer is: 3 Weeks
Empty housing, 1962560000, Weidmüller
Empty housing, plug housing bend protection, variant 1 according to IEC 61076-3-106, IP67
Empty housing especially for connectors of the range Industrial Ethernet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug housing | |
| Suitable for | RJ45 connector | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |