1068880000 | Weidmüller
Module mounting, silver, for RJ45 connector, 1068880000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
137.3260 € *
Available in 6 Days: 5 pcs. - if ordered today
Housing, 1068880000, Weidmüller
Junction box, FreeCon, RJ45 module
Enclosure for wiring in the field.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module mounting | |
| Suitable for | RJ45 connector | |
| Connection | IDC connection | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |