1068840000 | Weidmüller
Module mounting, silver, for RJ45 connector, 1068840000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
396.4723 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing, 1068840000, Weidmüller
Connecting box, FreeCon, Hybrid, Coupling
Enclosure for wiring in the field.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module mounting | |
| Suitable for | RJ45 connector | |
| Colour | silver | |
| Assembly | screw mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |