1068830000 | Weidmüller
Module mounting, silver, for RJ45 connector, 1068830000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
160.7928 € *
Available in 6 Days: 5 pcs. - if ordered today
Housing, 1068830000, Weidmüller
Junction box, FreeCon, RJ45 module.
Enclosure for wiring in the field.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module mounting | |
| Suitable for | RJ45 connector | |
| Colour | silver | |
| Assembly | screw mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |