1061830000 | Weidmüller

Surface mount box, black, panel mounting, for RJ45 connector, 1061830000

Order No.: 50P4425
EAN: 4032248811182
MPN:
1061830000
IE-OP-V01P-1S
1061830000 Weidmüller Accessories for Network Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.9693 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
46.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.9693 €

Housing, 1061830000, Weidmüller

Surface mount box, IP67, variant 1 according to IEC 61076-3-106

Enclosure for wiring in the field.

Technical specifications
Filter Property Value
Product type surface mount box
Suitable for RJ45 connector
Colour black
Assembly panel mounting
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes