1047950000 | Weidmüller

Plug housing, black, panel mounting, for RJ45 connector, 1047950000

Order No.: 50P3874
EAN: 4032248784493
MPN:
1047950000
IE-BHC-V14M-RJA
1047950000 Weidmüller Accessories for Network Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.4319 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.4319 €

Empty housing, 1047950000, Weidmüller

Empty housing

Empty housing especially for connectors of the Industrial Ethernet range.

Technical specifications
Filter Property Value
Product type plug housing
Suitable for RJ45 connector
Colour black
Assembly panel mounting
Logistics
Property Value
Country of origin DE
Customs tariff number 85238090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No