1012460000 | Weidmüller
Plug housing, black, for RJ45 connector, 1012460000
Order No.: 50P2485
EAN: 4032248720118
MPN:
1012460000
IE-PH-V01P-BP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5382 € *
Standard delivery time from the manufacturer is: 2 Weeks
Empty housing, 1012460000, Weidmüller
Empty housing, plug housing, bend protection, IP67
Empty housing especially for connectors of the range Industrial Ethernet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug housing | |
| Suitable for | RJ45 connector | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |