1772120000 | Weidmüller

Ink, 25 ml for printer, 1772120000

Order No.: 52P0881
EAN: 4032248129287
MPN:
1772120000
Tinte 2000 25ml
1772120000 Weidmüller Accessories for Labeling
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.9577 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
75.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
75.9577 €

Ink, 1772120000, Weidmüller

Ink for plotter pens, high resistance.

Technical specifications
Filter Property Value
Product type ink
Version 25 ml
Suitable for printer
Logistics
Property Value
Customs tariff number 32159070
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H319 Causes serious eye irritation

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.