2424560000 | Weidmüller
Hexagon nut, M12 for panel plug, 2424560000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0111 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8445 €
50 pcs.
1.6779 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon nut, 2424560000, WEIDMÜLLER
Features
- Housing main material: CuZn
- Mounting thread M 12
- Housing surface: Nickel-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon nut | |
| Version | M12 | |
| Suitable for | panel plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |