2423950000 | Weidmüller
Built-in plug housing for PCB connector, 2423950000
Order No.: 53P0882
EAN: 4050118432336
MPN:
2423950000
SAIFG-M14X1-B-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5208 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
10 pcs.
6.9139 €
50 pcs.
6.2951 €
100 pcs.
5.6644 €
*incl. VAT plus shipping costs
Subject to prior sale
Built-in plug, 2423950000, Weidmüller
Built-in connector housing, M12 socket, installation height: 13 mm
Circular connectors with high mating frequency, high current transmissibility and a high contact density with simultaneously small dimensions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | built-in plug housing | |
| Suitable for | PCB connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |