1989290000 | Weidmüller
Fastening clips, 15.1 mm for heavy duty connectors, 1989290000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6723 € *
Available in 6 Days: 10 pcs. - if ordered today
Total Price:
15.67 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6723 €
10 pcs.
14.1015 €
50 pcs.
13.2209 €
100 pcs.
12.4355 €
*incl. VAT plus shipping costs
Subject to prior sale
Fastening clip, 1989290000, Weidmüller
Fixing clip, Metal, 12.8 mm, Without contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fastening clips | |
| Version | 15.1 mm | |
| Suitable for | heavy duty connectors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |