1987540000 | Weidmüller
Flange seal for flange connection, 1987540000
Order No.: 52P9044
EAN: 4050118379174
MPN:
1987540000
HDC FLDG 24B IP68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9278 €
50 pcs.
1.7493 €
100 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale
Flange seal, 1987540000, Weidmüller
Accessories, Enclosure Accessories, Protection type: Design Enclosure: U-bolt design: Style: Approvals .
Gasket for the flange connection of the connector for protection against moisture and dust.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange seal | |
| Suitable for | flange connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |