1983820000 | Weidmüller
Grounding bracket, 33.5 mm for heavy duty connectors, 1983820000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8167 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
11.82 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8167 €
10 pcs.
10.6267 €
50 pcs.
9.9722 €
100 pcs.
9.3772 €
*incl. VAT plus shipping costs
Subject to prior sale
Earth connection bracket, 1983820000, Weidmüller
The ConCept-CSB module is a double module and takes up two slots in the ConCept module frame. The ConCept-CSB module consists of a module carrier that is capable of holding two contact carriers. The contact carrier is manufactured with a die-cast zinc alloy which provides it with excellent shielding capabilities. The crimp contacts are insulated from the contact carrier and mounted in a plastic insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding bracket | |
| Version | 33.5 mm | |
| Suitable for | heavy duty connectors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |