1893990000 | Weidmüller
Multi level terminal block for spring connection, 1893990000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Available in 6 Days: 2,500 pcs. - if ordered today
Double-tier terminal, 1893990000, Weidmüller
Double-tier terminal block, spring contact, 2.5 mm²
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multi level terminal block | |
| Suitable for | spring connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |