1475840000 | Weidmüller
Screw, silver for heavy duty connectors, 1475840000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7140 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6426 €
50 pcs.
0.6188 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw, 1475840000, Weidmüller
The plastic enclosure is particularly suitable for applications where the resistance of metals is not sufficient. In addition, the enclosure shown here is lighter and slightly cheaper than a standard aluminum enclosure. It can therefore make sense to use a plastic enclosure in applications where the material does not need to be as robust. The tightness is still IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw | |
| Version | silver | |
| Suitable for | heavy duty connectors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |