1444710000 | Weidmüller
Grip frame for heavy duty connectors, 1444710000
Order No.: 51P3474
EAN: 4050118250145
MPN:
1444710000
HDC GRIP PANEL 4 ADAPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.4481 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
40.45 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4481 €
10 pcs.
38.4251 €
25 pcs.
36.1284 €
50 pcs.
33.9507 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle plate, 1444710000, Weidmüller
Heavy duty connectors, accessories, handle plate
Heavy connectors are not always mounted with HDC housings in control cabinets, bulkhead penetrations and auxiliary racks. If, for cost or weight reasons, mounting is to be carried out without attachment or connector housings, the grip plate offers a mature solution for a secure connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grip frame | |
| Suitable for | heavy duty connectors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |