1170310000 | Weidmüller
Housing for M23-connector, 1170310000
Order No.: 50P7714
EAN: 4032248962358
MPN:
1170310000
SAIE-M23-L-RM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.6492 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
43.65 € *
Price list
Quantity
Price per unit*
1 pcs.
43.6492 €
10 pcs.
41.4715 €
25 pcs.
38.9844 €
50 pcs.
36.6401 €
*incl. VAT plus shipping costs
Subject to prior sale
Empty housing, 1170310000, Weidmüller
Sensor/actuator connector, flush-type connector, empty housing
Circular connectors with high mating frequency, high current transmissibility and a high contact density with simultaneously small dimensions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing | |
| Suitable for | M23-connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |