1044610000 | Weidmüller
Profile seal for heavy duty connectors, 1044610000
Order No.: 50P3800
EAN: 4032248777051
MPN:
1044610000
HDC DG 06B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4375 € *
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4375 €
10 pcs.
6.8425 €
50 pcs.
6.2237 €
100 pcs.
5.6049 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile seal, 1044610000, Weidmüller
Accessories, profile seal, protection class: Housing design: Bracket design: Type of construction: Approvals .
We offer various accessories for the housings, including the profile seal. Our housings offer you the highest possible tightness due to the excellent seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | profile seal | |
| Suitable for | heavy duty connectors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |