9536090000 | Weidmüller
Enclosure cover, transparent, 9536090000
As a private customer, you can buy this item as soon as we have it back in stock.
Housing cover, 9536090000, Weidmüller
FPC, Cover Window, Viewing window, Transparent. Cover for the Housing to protect it from dirt from the outside. It is mounted by screwing it onto the fixing points provided for this purpose.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure cover | |
| Colour | transparent | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | EE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |