9536000000 | Weidmüller
Screw, plastic, light gray, 9536000000
Cover screw, 9536000000, Weidmüller
FPC, Cover screw, Screws, Light gray. Spare screw for secure mounting of the housing cover.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw | |
| Material | plastic | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | EE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |