9535990000 | Weidmüller
Hinge, plastic, (W x H x D) 50 x 40 x 16.5 mm, 9535990000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9662 € *
Available in 6 Days: 5 pcs. - if ordered today
Hinge, 9535990000, Weidmüller
FPC, external hinge, hinge, depth: 40 mm, width: 50 mm, depth: 16.5 mm, material: plastic, light gray. Hinges set for housing with 2 pieces each. The hinges are screwed onto the housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hinge | |
| Material | plastic | |
| Width | 50 mm | |
| Height | 40 mm | |
| Depth | 16.5 mm | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | EE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |