9535590000 | Weidmüller
Hinge, plastic, 9535590000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5624 € *
Standard delivery time from the manufacturer is: 4 Weeks
Hinge, 9535590000, Weidmüller
MPC, external joint, hinge, material: plastic. Hinges set for housing with 2 pieces each. The hinges are screwed onto the housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hinge | |
| Material | plastic | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | EE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |