9535560000 | Weidmüller

Mounting plate, straight, sheet steel, (W x H) 175 x 125 mm, silver, for series MPC, 9535560000

Order No.: 53P7372
EAN: 4032248009299
MPN:
9535560000
MP MPC 12/17
Series: MPC
9535560000 Weidmüller Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.449 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
8.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.449 €

Mounting plate, 9535560000, Weidmüller

Mounting plate (Housing), Mounting plate, Sheet steel, Galvanized, Mounting plate for fastening mounting rails or components.

Technical specifications
Filter Property Value
Product type mounting plate
Design straight
Material sheet steel
Width 175 mm
Height 125 mm
Colour silver
Type of mounting screw
Suitable for series MPC
Logistics
Property Value
Customs tariff number 85389099
Country of origin EE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes