9535550000 | Weidmüller
Mounting plate, straight, sheet steel, (W x H) 125 x 125 mm, silver, for series MPC, 9535550000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7834 € *
Available in 6 Days: 5 pcs. - if ordered today
Mounting plate, 9535550000, Weidmüller
Mounting plate (Housing), Mounting plate, Sheet steel, Galvanized, Mounting plate for fastening mounting rails or components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | straight | |
| Material | sheet steel | |
| Width | 125 mm | |
| Height | 125 mm | |
| Colour | silver | |
| Type of mounting | screw | |
| Suitable for | series MPC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | EE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |