9510900000 | Weidmüller
Enclosure feet, steel, (W x H x D) 38.5 x 10 x 5 mm, silver, 9510900000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0753 € *
Standard delivery time from the manufacturer is: 3 Weeks
Mounting foot, 9510900000, Weidmüller
Klippon POK, external mounting, Mounting lugs, Material: Stainless steel 1.4301, Other. Mounting feet for fixing the enclosure to the wall. The feet are first screwed onto the housing, and then the housing is attached to the wall.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | steel | |
| Width | 38.5 mm | |
| Height | 10 mm | |
| Depth | 5 mm | |
| Colour | silver | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |