9502920000 | Weidmüller
Mounting plate, straight, sheet steel, (W x H x D) 55 x 550 x 2 mm, silver, 9502920000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
256.2427 € *
Standard delivery time from the manufacturer is: 4 Weeks
Mounting plate, 9502920000, Weidmüller
Mounting plate (Housing), Mounting plate, 550 x 555 x 2 mm, Sheet steel, Galvanized, Silver, Mounting plate for fixing mounting rails or components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | straight | |
| Material | sheet steel | |
| Width | 55 mm | |
| Height | 550 mm | |
| Depth | 2 mm | |
| Colour | silver | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |