9502750000 | Weidmüller
Mounting plate, straight, sheet steel, (W x H x D) 249 x 550 x 2 mm, silver, 9502750000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
167.7781 € *
Standard delivery time from the manufacturer is: 4 Weeks
Mounting plate, 9502750000, Weidmüller
Mounting plate (Housing), Mounting plate, 550 x 249 x 2 mm, Sheet steel, Galvanized, Silver, Mounting plate for the attachment of mounting rails or components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | straight | |
| Material | sheet steel | |
| Width | 249 mm | |
| Height | 550 mm | |
| Depth | 2 mm | |
| Colour | silver | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |