3896200000 | Weidmüller
Spacer, steel, (W x H x D) 10 x 11.2 x 20 mm, silver, 3896200000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5331 € *
Available in 6 Days: 10 pcs. - if ordered today
Spacer, 3896200000, Weidmüller
Klippon TBi (Terminal Box industrial), Spacer, Silver, Spacer for fixing Mounting plates in the housing. The Spacer is screwed for fastening.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Material | steel | |
| Width | 10 mm | |
| Height | 11.2 mm | |
| Depth | 20 mm | |
| Colour | silver | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |