3073040000 | Weidmüller
Mounting plate, straight, sheet steel, (W x H x D) 164 x 67 x 2 mm, silver, 3073040000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.1728 € *
Available in 6 Days: 5 pcs. - if ordered today
Mounting plate, 3073040000, WEIDMÜLLER
Klippon K (aluminium empty enclosure), Mounting plate, Height: 67 mm, Width: 164 mm, Depth: 2 mm, Material: Sheet steel, Galvanized, Silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | straight | |
| Material | sheet steel | |
| Width | 164 mm | |
| Height | 67 mm | |
| Depth | 2 mm | |
| Colour | silver | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |