3073000000 | Weidmüller
Mounting plate, straight, sheet steel, (W x H x D) 64 x 67 x 2 mm, silver, 3073000000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2435 € *
Standard delivery time from the manufacturer is: 3 Weeks
Mounting plate, 3073000000, Weidmüller
Mounting plate (Housing), Mounting plate, 67 x 64 x 2 mm, Galvanized sheet steel, Zinc-plated, Silver, Mounting plate for fastening support rails or components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | straight | |
| Material | sheet steel | |
| Width | 64 mm | |
| Height | 67 mm | |
| Depth | 2 mm | |
| Colour | silver | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |