2519550000 | Weidmüller
EX pressure compensation element, M20, stainless steel, (L x W x H) 22 x 27 x 12 mm, silver, 2519550000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.3023 € *
Standard delivery time from the manufacturer is: 2 Weeks
Ex metal housing, 2519550000, Weidmüller
Ex pressure compensation elements, M 20, 10 mm, Stainless steel 1.4404 (316 L), PU: 1 pc. A pressure compensation element ensures good ventilation of the Housing and prevents the formation of condensation water - while maintaining the respective IP protection class. It is installed at the lowest point in the Housing from below.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EX pressure compensation element | |
| Version | M20 | |
| Material | stainless steel | |
| Length | 22 mm | |
| Width | 27 mm | |
| Height | 12 mm | |
| Colour | silver | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |