2024590000 | Weidmüller
Flange plate, straight, stainless steel, (W x H x D) 167 x 450 x 3 mm, silver, for Klippon TB, 2024590000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
317.5634 € *
Standard delivery time from the manufacturer is: 1 Week
Flange plate, 2024590000, Weidmüller
Flange plate, Height: 450 mm, Width: 167 mm, Depth: 3 mm, Left, Right, grounding flange plate: M6 x 15. Flange plate for housing for mounting components such as cable glands. It is fastened to the housing with screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange plate | |
| Design | straight | |
| Material | stainless steel | |
| Width | 167 mm | |
| Height | 450 mm | |
| Depth | 3 mm | |
| Colour | silver | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP4X | |
| Suitable for | Klippon TB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |