2023740000 | Weidmüller
Flange plate, straight, stainless steel, (W x H x D) 167 x 340 x 3 mm, silver, for Klippon TB, 2023740000
Order No.: 52P9964
EAN: 4050118404197
MPN:
2023740000
KTB GP 553520 AB S4 PE
Unit Price (€ / pc.)
289.6936 € *
Standard delivery time from the manufacturer is: On Request
Flange plate, 2023740000, Weidmüller
Flange plate, Height: 340 mm, Width: 167 mm, Depth: 3 mm, Top, Bottom, grounding flange plate: M6 x 15. Flange plate for housing for mounting components such as cable glands. It is fastened to the housing with screws.
Technical specifications
Colour | silver | |
Degree of protection (IP) | IP4X | |
Type of mounting | screw | |
Depth | 3 mm | |
Width | 167 mm | |
Height | 340 mm | |
Product type | flange plate | |
Design | straight | |
Material | stainless steel | |
Suitable for | Klippon TB |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |