1910020000 | Weidmüller
DIN rail, TS 15, steel, (W x H x D) 114 x 15 x 7.5 mm, 1910020000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1848 € *
Available in 6 Days: 5 pcs. - if ordered today
DIN rail, 1910020000, Weidmüller
Mounting rail, with slotted hole, Klippon K, 7.5 x 7.5 x 114 mm, steel. Mounting rails for mounting active and passive components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | TS 15 | |
| Material | steel | |
| Width | 114 mm | |
| Height | 15 mm | |
| Depth | 7.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 72166190 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |