1899630000 | Weidmüller
Mounting plate, angled, sheet steel, (W x H x D) 156 x 44 x 3 mm, silver, 1899630000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7758 € *
Available in 6 Days: 5 pcs. - if ordered today
Mounting plate, 1899630000, Weidmüller
Mounting plate (Housing), Mounting plate, 44 x 156 x 3 mm, Sheet steel Galvanized, Zinc-plated, Silver, Mounting plate for fastening support rails or components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | angled | |
| Material | sheet steel | |
| Width | 156 mm | |
| Height | 44 mm | |
| Depth | 3 mm | |
| Colour | silver | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |