1791250000 | Weidmüller
Enclosure feet, steel, (W x H x D) 14 x 50.2 x 7 mm, silver, for mounting rail, 1791250000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 3 Weeks
Mounting foot, 1791250000, Weidmüller
Mounting foot on mounting rail. Mounting foot facilitates latching of the terminal block.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | steel | |
| Width | 14 mm | |
| Height | 50.2 mm | |
| Depth | 7 mm | |
| Colour | silver | |
| Type of mounting | screw M4 | |
| Suitable for | mounting rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73182900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |