1543710000 | Weidmüller
Insert plate, unshielded, 1x power, US, 1x data, 1 x fuse, PC, (L x W x H) 90.5 x 51.5 x 23 mm, 1543710000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3871 € *
Available in 6 Days: 5 pcs. - if ordered today
Insertion plate, 1543710000, Weidmüller
Insert plate (installation housing), insert plate, unshielded, 1x Power, US, 1x Data, 1 x fuse
Insert plate for installation in housings for the installation of modules.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insert plate | |
| Version | unshielded, 1x power, US, 1x data, 1 x fuse | |
| Material | PC | |
| Length | 90.5 mm | |
| Width | 51.5 mm | |
| Height | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |