1473470000 | Weidmüller
Cover, aluminum, (W x Ø) 41.3 mm x 55 mm, black, 1473470000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.0798 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cover, 1473470000, Weidmüller
HDC - enclosure, cover. Cover for industrial connectors for protection against dirt and moisture.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Material | aluminum | |
| Width | 41.3 mm | |
| diameter | 55 mm | |
| Colour | black | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |