1461870000 | Weidmüller
Fixing and mounting accessories, straight, steel, (W x H x D) 30 x 180 x 3 mm, silver, for power supply, 1461870000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0043 € *
Available in 6 Days: 5 pcs. - if ordered today
Mounting power supply, 1461870000, Weidmüller
Fastening (power supply). Simple and fast mounting of switching power supply units by means of associated fastening systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fixing | |
| Design | straight | |
| Material | steel | |
| Width | 30 mm | |
| Height | 180 mm | |
| Depth | 3 mm | |
| Colour | silver | |
| Degree of protection (IP) | IP20 | |
| Suitable for | power supply |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |