1461850000 | Weidmüller
Fixing and mounting accessories, straight, steel, (W x H x D) 45 x 180 x 3 mm, silver, for power supply, 1461850000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0043 € *
Standard delivery time from the manufacturer is: 8 Weeks
Power supply mounting, 1461850000, Weidmüller
Mounting (power supply). Simple and quick mounting of switching power supply units using associated mounting systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fixing | |
| Design | straight | |
| Material | steel | |
| Width | 45 mm | |
| Height | 180 mm | |
| Depth | 3 mm | |
| Colour | silver | |
| Degree of protection (IP) | IP20 | |
| Suitable for | power supply |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |