1450610000 | Weidmüller
Insert plate, shielded, 1x power, 2x signal, PC, (L x W x H) 90.5 x 51.5 x 23 mm, 1450610000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.0471 € *
Available in 6 Days: 5 pcs. - if ordered today
Insertion plate, 1450610000, Weidmüller
Insert plate (installation housing), insert plate, shielded, 1x Power, 2x Signal
Insert plate for installation in housings for the installation of modules.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insert plate | |
| Version | shielded, 1x power, 2x signal | |
| Material | PC | |
| Length | 90.5 mm | |
| Width | 51.5 mm | |
| Height | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |