1450570000 | Weidmüller
Insert plate, shielded, 1x power, 4x data, PC, (L x W x H) 90.5 x 51.5 x 23 mm, 1450570000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.0471 € *
Standard delivery time from the manufacturer is: 4 Weeks
Insertion plate, 1450570000, Weidmüller
Insert plate (installation housing), insert plate, shielded, 1x Power, 4x Data
Insert plate for installation in housings for the installation of modules.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insert plate | |
| Version | shielded, 1x power, 4x data | |
| Material | PC | |
| Length | 90.5 mm | |
| Width | 51.5 mm | |
| Height | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |