1314300000 | Weidmüller
Rain cover, stainless steel, (W x H x D) 513 x 55.9 x 211.2 mm, silver, for Klippon TB, 1314300000
Order No.: 51P1107
EAN: 4050118117257
MPN:
1314300000
KTB RNHD 765020 S4E R
Unit Price (€ / pc.)
240.5823 € *
Standard delivery time from the manufacturer is: On Request
Rain cover, 1314300000, Weidmüller
Rain cover (housing), 55.9 x 513 x 211.2 mm, stainless steel 1.4404 (316 L), electropolished. The Rain cover provides perfect additional protection for the housing when it is installed in special climatic zones.
Technical specifications
Colour | silver | |
Depth | 211.2 mm | |
Width | 513 mm | |
Height | 55.9 mm | |
Product type | rain cover | |
Material | stainless steel | |
Suitable for | Klippon TB |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |