1314130000 | Weidmüller

Rain cover, stainless steel, (W x H x D) 311 x 55.9 x 211.2 mm, silver, for Klippon TB, 1314130000

Order No.: 51P1093
EAN: 4050118117240
MPN:
1314130000
KTB RNHD 303020 S4E R
1314130000 Weidmüller Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
179.9994 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
180.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
179.9994 €

Rain cover, 1314130000, Weidmüller

Rain cover (housing), 55.9 x 311 x 221.2 mm, stainless steel 1.4404 (316 L), electropolished. The Rain cover provides perfect additional protection for the housing when it is installed in special climatic zones.

Technical specifications
Filter Property Value
Product type rain cover
Material stainless steel
Width 311 mm
Height 55.9 mm
Depth 211.2 mm
Colour silver
Suitable for Klippon TB
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes